• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2169-66 HAZET Oil filter wrench 2169-66

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 76 mm

Content

1 pc(s)

(Ø)

76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801161 Hazet 2169-66 HAZET Oil filter wrench 2169-66

Description

For actuation of Purflux-Olfiltern · Inner hexagon 12.5 = 1/2", or external hexagon hexagon with boring 24 mm · Width 66 mm groove profile (6 grooved). · RENAULT Clio, Twingo (also control oil filter housing), Kangoo, Fiat Punto, stilo, Brava, Bravo with 1.2 l, LANCIA Y 1.2 l, MAZDA 323, 626, MX3, Xedos, Mitsubishi Colt, Carisma, Space Star, Nissan Micra, Primera, Serena, Toyota Yaris, Starlet, MR2, corolla, Carina, avensis

This text is machine translated.

Features

  • Product advantage 2 / application: - For the operation ofPurflux oil filters
  • Inside square (Robertson) 125 =1/2″ or - outside hexagon Hexagon with bore 24 mm
  • Made in Germany
  • Wrench size66 mm groove profile (6 grooves)
  • RENAULT Clio, Twingo (also operation of the oil filter housing cap), Kangoo, - FIAT Punto, Stilo, Brava, Bravo with 12 l, - LANCIA Y 12 l, - MAZDA 323, 626, MX 3, Xedos, - MITSUBISHI Colt, Carisma, Space Star, - NISSAN Micra, Primera, Serena, - TOYOTA Yaris, Starlet, MR 2, Corolla, Carina, Avensis
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Groove profile
  • Diameter: 76 mm
  • Net weight: 018 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)