For actuation of lube filters and oil filter housings made of plastic-square socket drive 12.5 = 1/2", or 24 mm hexagonal head · For actuation of lube filters - 14 hex wrench size 64 mm - at Toyota Yaris, corolla, MR2 until year 1999, Starlet, Celica, Avensis, Nissan Micra, Almera, MAZDA 323, 626, MX-5, Xedos-suitable also for YAMAHA Super Tenere XT1200z, YZF-R1 from year of construction 2007, YZF-R6 from year 2006, FZ1-S from year 2006, FZ1-N from year 2006, FZ6-S from year of construction 2007, FZ6-N from year of construction 2007
This text is machine translated.
Features
Product advantage 2 / application: - For the operation of oil filters and oil filter housings made of plastic
Inside square (Robertson) drive 125 =1/2″ or - outside hexagon 24 mm
Made in Germany
For the operation ofoil filters - 14-point Wrench size64 mm - onTOYOTA Yaris, Corolla, MR2 →1999, Starlet, Celica, Avensis,NISSAN Micra, Almera,MAZDA 323, 626, MX-5, Xedo,SMART ForFour (type 454) engine 134, 135, SMART Fortwo (type 451) engine 132, as well asSUBARU,SUZUKI,DAIHATSU - Also suitable forYAMAHA Super Ténéré XT1200 z, YZF-R1 2007→, YZF-R6 2006→, FZ1-S 2006→, FZ1-N 2006→, FZ6-S 2007→, FZ6-N 2007→
Drive: Square, hollow 125 mm (1/2 inch)
Output: Outside 14-point profile
Diameter: 77 mm
Net weight: 018 kg
Description
For actuation of lube filters and oil filter housings made of plastic-square socket drive 12.5 = 1/2", or 24 mm hexagonal head · For actuation of lube filters - 14 hex wrench size 64 mm - at Toyota Yaris, corolla, MR2 until year 1999, Starlet, Celica, Avensis, Nissan Micra, Almera, MAZDA 323, 626, MX-5, Xedos-suitable also for YAMAHA Super Tenere XT1200z, YZF-R1 from year of construction 2007, YZF-R6 from year 2006, FZ1-S from year 2006, FZ1-N from year 2006, FZ6-S from year of construction 2007, FZ6-N from year of construction 2007
This text is machine translated.
Features
Product advantage 2 / application: - For the operation of oil filters and oil filter housings made of plastic
Inside square (Robertson) drive 125 =1/2″ or - outside hexagon 24 mm
Made in Germany
For the operation ofoil filters - 14-point Wrench size64 mm - onTOYOTA Yaris, Corolla, MR2 →1999, Starlet, Celica, Avensis,NISSAN Micra, Almera,MAZDA 323, 626, MX-5, Xedo,SMART ForFour (type 454) engine 134, 135, SMART Fortwo (type 451) engine 132, as well asSUBARU,SUZUKI,DAIHATSU - Also suitable forYAMAHA Super Ténéré XT1200 z, YZF-R1 2007→, YZF-R6 2006→, FZ1-S 2006→, FZ1-N 2006→, FZ6-S 2007→, FZ6-N 2007→