• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2169-76 HAZET Oil filter wrench 2169-76

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 85 mm

Content

1 pc(s)

(Ø)

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801164 Hazet 2169-76 HAZET Oil filter wrench 2169-76

Description

For actuation of Purflux-Olfiltern · Inner hexagon 12.5 = 1/2", or outer hexagon hexagon with boring 24 mm · Width 76 mm groove profile (6 grooved). · For example, AUDI A3, A4, A6, Citroën C5, Xantia, Fiat Brava, Bravo, Punto, Tipo, Ford Fiesta, Escort, MERCEDES BENZ cars and Sprinter, Peugeot 106, 206, 306, 406, RENAULT Clio, Kangoo, Mégane, Laguna, rapid, Honda Accord, civic, CRX, Prelude, Opel Astra G/F, Corsa A/B, Calibra, Zafira, Frontera, Suzuki Grand Vitara 1,9D Bj 2009 VW Golf 3 + 4, Polo, Passat, Sharan, SEAT Alhambra, Toledo, León, Córdoba, SKODA Octavia - for fuel filter - e.g. for RENAULT Espace, Laguna, R19, VOLVO S40 and V40 until year 1999

This text is machine translated.

Features

  • Product advantage 2 / application: - For the operation ofPurflux oil filters
  • Inside square (Robertson) 125 =1/2″ or - outside hexagon Hexagon with bore 24 mm
  • Made in Germany
  • Wrench size76 mm groove profile (6 grooves)
  • For egAUDI A3, A4, A6,CITROËN C5, Xantia,DACIAFIAT Brava, Bravo, Punto, Tipo,FORD Fiesta, Escort,MERCEDES-BENZ passenger cars and Sprinter, eg Citan 15 l diesel,PEUGEOT 106, 206, 306, 406,RENAULT Clio, Kangoo, Mégane, Laguna, Rapid,HONDA Accord, Civic, Prelude, CRX,VAUXHALL Astra G/F, Corsa A/B, Calibra, Zafira, Frontera,SUZUKI Grand Vitara 19D model year 2009VW Golf 3 and 4, Polo, Passat, Sharan,SEAT Alhambra, Toledo, León, Córdoba,ŠKODA Octavia - forfuel filters - eg forRENAULT Espace, Laguna, R19,Volvo S 40 and V 40 until 1999
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Groove profile
  • Diameter: 85 mm
  • Net weight: 021 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)