• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2597-02 2597-Z XZN bit Drive (screwdriver): 5/16" (8 mm) Downforce: XZN socket M10 21 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

XZN bit

Drive

5/16" (8 mm)

Length

21 mm

Material

Special steel

DIN standard

DIN ISO 1173

Downforce

XZN socket

Content

1 pc(s)

Size

M10

Total length

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288345 Hazet 2597-02 2597-Z XZN bit Drive (screwdriver): 5/16" (8 mm) Downforce: XZN socket M10 21 mm

Description

Made in Germany · For setting the doors as well as for removal and installation of the doors anVW Golf 4 (built from 1997 to 2006), Golf 7 (from year 2012), Passat B5 (built from 1996 to 2000) SEAT Leon (built from 1999 to 2006). in connection with the curved bit holder HAZET 2597. · Furi spline screws (XZN) CAN M10. · Similar to DIN 65254.

Features

  • Made in Germany
  • For door aligning as well as for installing and removing the doors onVW Golf 4 (model years 1997→ 2006), Golf 7 (2012→ ), Passat B5 (model years 1996→ 2000)SEAT Leon (model years 1999→ 2006) - in conjunction with bent bit holder HAZET 2597
  • Forscrews with internal serration (XZN) M 10
  • Similar to DIN 65254
  • Wrench size: M10
  • Total length (for eClass): 21 mm
  • Drive: Hexagon, solid 8 (5/16 inches)
  • Output: Internal serration profile XZN
  • Net weight: 001 kg
  • Special purpose steel for excessive use
  • High-precision, close-tolerance fabrication of tips and edges
  • For electric and pneumatic screwdrivers as well as for manual operation
  • Tough and hard for threaded screws (hard screw-joint)
  • Permanent hardness of 59-61 HR C for high demands in trade and industry
  • High torque values, well above DIN standard, over a long service life

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)