• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2730-1 Hazet 2730-1 N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Max. length

155 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134193 Hazet 2730-1 Hazet 2730-1 N/A

Description

Application: Operation of retaining springs the hand brake shoes (Disc Brake Rear) in a very confined space tuned tool MERCEDES BENZ V-Class (Vito/Vitano) Type 638 built from 1996 → 2003 639 2003 → 2014 ∙ 447 ∙ Bj. 2014 → The tool allows easy reach of the retaining spring to the side, behind the hub as the actuation through the hole in the wheel hub in the v.g. Vehicle types is not possible. T-handle made of plastic Made in Germany Total length: 155 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.