To operate the brake calliper fitting at MAN commercial vehicles. · Operation, e.g. with HAZET insertion ring spanner 6630 D-22. in conjunction with tool holder 6397 (free) or 6293-1 CT or 6295-1 CT (tightening torque wrench). Made in Germany. · For example, the MAN TGM, TGA external TORX ® E20.
This text is machine translated.
Features
For the operation of the brake calliper screws on MAN commercial vehicles
Operation eg with HAZET box-end insert tool 6630 d-22 - with tool holder 6397 (screw loosening) or torque wrench 6293-1 CT or 6295-1 CT (screw tightening)
Made in Germany
Eg forMAN TGM, TGA
Wrench size: E 20
Total length (for eClass): 395 mm
Drive: Outside hexagon 22 mm
Output: Outside TORX® profile
Net weight: 011 kg
Description
To operate the brake calliper fitting at MAN commercial vehicles. · Operation, e.g. with HAZET insertion ring spanner 6630 D-22. in conjunction with tool holder 6397 (free) or 6293-1 CT or 6295-1 CT (tightening torque wrench). Made in Germany. · For example, the MAN TGM, TGA external TORX ® E20.
This text is machine translated.
Features
For the operation of the brake calliper screws on MAN commercial vehicles
Operation eg with HAZET box-end insert tool 6630 d-22 - with tool holder 6397 (screw loosening) or torque wrench 6293-1 CT or 6295-1 CT (screw tightening)