• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4000896033959 HAZET Blunt scraper 825-25

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

0.34 kg

Content

1 pc(s)

Max. length

397 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287938 Hazet 4000896033959 HAZET Blunt scraper 825-25

Description

· With replaceable carbide reversible cutting plate.

This text is machine translated.

Features

  • With exchangeable hard-metal tip
  • Total length (for eClass): 397 mm
  • (Blade) length l1: 267 mm
  • Output: Flat profile
  • Width: 25 mm
  • Net weight: 034 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)