• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 450KV-15 450KV-15 Single-ended open ring spanner Spanner size (metric) 15 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 36 mmHead thickness : 10.4 mmJaw position 15 °
Product type

Single-ended open ring spanner

Spanner size

15 mm

Size

15 mm

Length

166 mm

Material properties

insulated

Width

36 mm

Height

166 mm

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570204 Hazet 450KV-15 450KV-15 Single-ended open ring spanner Spanner size (metric) 15 mm

Description

Slim head Shaft with extra stable HAZET Double T-profile Mole setting: 15° Surface: Insulated IEC 60900:2018 Made in Germany Drive: Outer hexagonal Profile Key width: 15 mm Dimensions / length: 166 mm Protective insulation up to 1000V

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.