• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 450KV-17 450KV-17 Single-ended open ring spanner Spanner size (metric) 17 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 40 mmHead thickness : 10.9 mmJaw position 15 °
Product type

Single-ended open ring spanner

Spanner size

17 mm

Length

171 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570206 Hazet 450KV-17 450KV-17 Single-ended open ring spanner Spanner size (metric) 17 mm

Description

Slim head Shaft with extra stable HAZET Double T-profile Mole setting: 15° Surface: Insulated IEC 60900:2018 Made in Germany Drive: Outer hexagonal Profile Key width: 17 mm Dimensions / length: 171 mm Protective insulation up to 1000V

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.