• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4852-3 HAZET Pull handle 4852-3

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

0.11 kg

Content

1 pc(s)

Max. length

1000 mm

Length

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288026 Hazet 4852-3 HAZET Pull handle 4852-3

Description

· Suitable for all bonded windshields and most of the tail and side windows. · Square cutting wire for quick and easy cutting of the most common adhesive beads. · Saw wire from the steel wires twisted, for three be measured essi particularly wide or hard adhesive beads. · Robust wire starter made of spring steel with large T-handle to pierce of the wire. · Counter holder with a long shaft and stable M4 threaded secures the retaining the cutting wire from the interior. · Self-closing sicherheits-zuggriffe keep the saw or cutting wire firmly and securely. Handle.

This text is machine translated.

Features

  • Suitable for all glued windscreens as well as for most rear and side windows
  • Product advantage 2 / application: - Extraction of glued car windows
  • Square cutting wire for fast and easy cutting of nearly all adhesive beads
  • Sawing wire twisted of three brass-plated steel wire for very hard or large adhesive beads
  • Robust wire starter made of spring steel with large T-handle to pierce the wire through the bead
  • Counterholder with long shaft and stable M4-thread secures the cutting wire from inside
  • Self-closing safety pull handles hold the sawing or cutting wire firmly
  • Pull handle
  • Net weight: 01 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)