• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 5121-3 CT 5121-3CT Torque wrench 20 - 120 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

20 Nm

Torque (max.)

120 Nm

Length

421 mm

Weight

1150 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161005 Hazet 5121-3 CT 5121-3CT Torque wrench 20 - 120 Nm

Description

Features

  • User-friendly reversible ratchet
  • Accuracy ± 3% of scale value (in actuation direction) (5107-3 CT ± 4% trigger accuracy)
  • Designed for rough workshop use
  • Wide range of applications for controlled screwdriving suit for tire service, two-wheel, passenger car, commercial vehicle applications as well as various applications in industry and trade
  • Optimized sealing ring for protection against foreign bodies
  • Ratchet repair kit for customer-oriented self-assembly enables decades of use
  • Handle with slip protection for easier power transmission through more grip
  • Secure locking of the setting values by latching function on the rotating assembly
  • Triangular rotating assembly prevents uncontrolled rolling away
  • Lock symbols indicate the respective locking status
  • Easy-to-read, high-contrast scale
  • Permanent readability through laser marking of the scale sleeve
  • Integrated switch lever
  • Tested according to DIN EN ISO 6789-2:2017
  • With calibration certificate and serial number
  • Supplied in sturdy Hexa turning pack
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)