• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 772 722 Wheel nut wrench (W x H) 100 mm x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 100 mm x 50 mm

Product type

Wheel nut wrench

Weight

1000 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801363 Hazet 772 722 Wheel nut wrench (W x H) 100 mm x 50 mm 1 pc(s)

Description

Ausziehteil forged from the full · With external square connection Square - 12.5 = 1/2" · For socket wrench inserts series - HAZET 900 · Special steel · Surface: chrome-plated

This text is machine translated.

Features

  • Solid telescopic part, drop forged
  • For sockets of the series 900
  • Surface: chrome-plated
  • Made in Germany
  • Total length (for eClass): 535 mm
  • (Blade) length l1: 303 mm
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 077 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)