• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0701001 Sirius-rescue blanket Size 210 x 160 cm approx. 210 cm x 160 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2874 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 0.59)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sirius-rescue blanket

  • Film thickness 12 Microns
  • This text is machine translated.

Technical specifications

Dim

(L x W) 210 cm x 160 cm

Product type

Emergency blanket

Recommended use

Cars

Weight

0.061 kg

Content

1 pc(s)

Width

160 cm

Length

210 cm

ECE type approval labels

N/R

DIN standard

DIN 13164

Type

Size 210 x 160 cm approx.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831442 Söhngen 0701001 Sirius-rescue blanket Size 210 x 160 cm approx. 210 cm x 160 cm

Description

Features

  • Aluminium-vaporized polyester foil
  • Reflects body warmth. Component of content DIN 13 157, 13 169 and 13 164
  • Ideal in car, in the backpack, with sport and spare time
  • Package dimensions: approx. 14 x 8 x 2 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)