• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 794U-3 HAZET Piston ring collet chuck 794U-3

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Piston ring collet chuck 794U-3

  • Symbol image for Hazet 794U-3 HAZET Piston ring collet chuck 794U-3

Technical specifications

Clamping range

70 - 100 mm

Content

1 pc(s)

Length

332 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801372 Hazet 794U-3 HAZET Piston ring collet chuck 794U-3

Description

Features

  • Product advantage 2 / application: - For compression of piston rings on water-cooled and air-cooled engines
  • Tightening strap (width 32 mm), releasable
  • Surface: chrome-plated
  • Made in Germany
  • Total length (for eClass): 332 mm
  • Diameter (min-max): 70 - 100 mm
  • Net weight: 057 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)