• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 798-1 Hose clamp pliers 285 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp pliers

Clamp diameter (max.)

45 mm

Length

285 mm

Material properties

chrome plated

Weight

495 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288091 Hazet 798-1 Hose clamp pliers 285 mm 1 pc(s)

Description

· Fureinfache hose clamps. · With locking device. · Rotating jaws. · Surface: chrome-plated. Made in Germany

Features

  • With locking device
  • Product advantage 2 / application: - Simple hose clamps
  • Rotating jaws - for areas with restricted access
  • Surface: chrome-plated
  • Made in Germany
  • Total length (for eClass): 285 mm
  • Net weight: 05 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)