• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 798-10 Hose clamp pliers 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp pliers

Clamp diameter (max.)

90 mm

Length

320 mm

Width

60 mm

Height

15 mm

Weight

503 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288093 Hazet 798-10 Hose clamp pliers 320 mm 1 pc(s)

Description

· FurFederbandschellen. · Jaw Opening can be set. · Fixed jaws. · With locking device. · Specially furVW, AUDI. Made in Germany

Features

  • With locking device
  • Product advantage 2 / application: - For spring band hose clamps - especiallyfor 12 mm and 15 mm spring band hose clamps - eg onVAUXHALL, VW, FORD, RENAULT, FIAT, PEUGEOT, CITROËN, PORSCHE, ALFA-ROMEO, MERCEDES-BENZ, SMART
  • Adjustable jaw opening
  • Fixed jaws
  • Made in Germany
  • Total length (for eClass): 320 mm
  • Net weight: 05 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)