For actuation of spring band clamp, whose three ends directly on the hose are e.g. at petrol hoses and tank ventilation hoses - at VW, Audi, Seat, Skoda · Chrome-vanadium · Surface: nickel-plated
This text is machine translated.
Features
Product advantage 2 / application: - For the operation of spring band hose clamps whose three ends fit tightly on the hose
For eg on fuel lines and tank ventilation lines - onVW, AUDI, SEAT, ŠKODA
Surface: nickel-plated
Made in Germany
Total length (for eClass): 177 mm
Net weight: 016 kg
Description
For actuation of spring band clamp, whose three ends directly on the hose are e.g. at petrol hoses and tank ventilation hoses - at VW, Audi, Seat, Skoda · Chrome-vanadium · Surface: nickel-plated
This text is machine translated.
Features
Product advantage 2 / application: - For the operation of spring band hose clamps whose three ends fit tightly on the hose
For eg on fuel lines and tank ventilation lines - onVW, AUDI, SEAT, ŠKODA