User & Safety Instructions 1288094 Hazet 798-16 Hose clamp pliers 875 mm 1 pc(s)
Description
With reinforced cable and sliding guide. · FurSpezialschelle with parallel lying schellenende e.g. on the charge air cooler support beimVW Passat or T5. . · Bowden cable in confined spaces is also can be used. · Plastic coated handles for increased grip comfort with multiple lock and one-handed operation. · Loosening the locking device via push lever in the grip area. Made in Germany
Features
With reinforced Bowden cable and sliding guide device
Product advantage 2 / application: - Especially suitable forhose clamp with parallel clamp ends, eg at the charge-air cooler connection onVW Passat or T5
Bowden cable enables application in areas with restricted access
With toothed fixing device and one-hand operation
Fixing device is released by pressure lever
Handles with dip coating
Made in Germany
Total length (for eClass): 875 mm
Net weight: 07 kg
Hints
This text is machine translated.
Description
With reinforced cable and sliding guide. · FurSpezialschelle with parallel lying schellenende e.g. on the charge air cooler support beimVW Passat or T5. . · Bowden cable in confined spaces is also can be used. · Plastic coated handles for increased grip comfort with multiple lock and one-handed operation. · Loosening the locking device via push lever in the grip area. Made in Germany
Features
With reinforced Bowden cable and sliding guide device
Product advantage 2 / application: - Especially suitable forhose clamp with parallel clamp ends, eg at the charge-air cooler connection onVW Passat or T5
Bowden cable enables application in areas with restricted access
With toothed fixing device and one-hand operation
Fixing device is released by pressure lever
Handles with dip coating
Made in Germany
Total length (for eClass): 875 mm
Net weight: 07 kg
Hints
This text is machine translated.
What kind of Speciality Pliers are you looking for?