• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 798-17 Hose clamp pliers 210 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp pliers

Clamp diameter (max.)

40 mm

Length

210 mm

Weight

190 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288090 Hazet 798-17 Hose clamp pliers 210 mm 1 pc(s)

Description

· For self-exciting space-saving clamps. with rotatable jaw . · For actuation vonRaumsparschellen to radiator and fuel hoses in the entire vehicle range, in particular beiVW, Audi, SEAT, ŠKODA. Made in Germany

Features

  • Product advantage 2 / application: - For the operation of self-grippingspace-saving hose clamps on coolant and fuel hoses in the entire vehicle area, in particular onVW, AUDI, SEAT, ŠKODA
  • Rotating jaws - for areas with restricted access
  • Made in Germany
  • Total length (for eClass): 210 mm
  • Net weight: 019 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)