• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 801K-PH1 Workshop Phillips screwdriver PH 1 Blade length: 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trinamic ultra-screwdriver

  • Symbol image for Hazet 801K-PH1 Workshop Phillips screwdriver PH 1 Blade length: 25 mm
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 1

Blade length

25 mm

Length

89 mm

Handle length

64 mm

Blade type

Round

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Description

Features

  • Crosshead PH
  • short form
  • 2-component handle.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?