• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 803-PZ2 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

210 mm

Handle Ø

31.5 mm

Handle length

110 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Downforce

Pozidriv

Description

Features

  • For Pozidrive screw PZ
  • coding ring blue.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?