The versatile screwdriver for everyday life - always within reach · Fiber-reinforced scraper for gentle removal of e.g. stickers · With clip for plugging in, for example, in the chest and sleeve pockets · Clip can be rotated - for better handling screws · For slotted screws · Surface: Blade, chrome-plated.
This text is machine translated.
Features
The versatile screwdriver for everyday use - always ready to hand
With fibre-reinforced scraper for damage-free removal of stickers etc
Clip holds screwdriver tight in every pocket, eg breast or sleeve pocket
Rotating clip - for improved handling
Round blade
Surface: blade chrome-plated
Made in Germany
Wrench size: 04 x 25
Total length (for eClass): 130 mm
(Blade) length l1: 30 mm
Output: Slot profile
Net weight: 001 kg
Description
The versatile screwdriver for everyday life - always within reach · Fiber-reinforced scraper for gentle removal of e.g. stickers · With clip for plugging in, for example, in the chest and sleeve pockets · Clip can be rotated - for better handling screws · For slotted screws · Surface: Blade, chrome-plated.
This text is machine translated.
Features
The versatile screwdriver for everyday use - always ready to hand
With fibre-reinforced scraper for damage-free removal of stickers etc
Clip holds screwdriver tight in every pocket, eg breast or sleeve pocket