• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8803 Bit 3/8" (10 mm) 8803-1.2X8

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slit screwdriver set 10 mm (3/8")

  • Symbol image for Hazet 8803 Bit 3/8" (10 mm) 8803-1.2X8

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Material

Special steel

Spanner size (inch)

3/8 inch

Material properties

TiN

Downforce

Slot

DIN standard

DIN ISO 2380-1

Length

80 mm

Content

1 pc(s)

Blade length

53.5 mm

Blade thickness

1.2 mm

Blade width

8 mm

Size

Flat-tip bit 8 x 1.2 mm

Standards

DIN ISO 2380-1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805018 Hazet 8803 Bit 3/8" (10 mm) 8803-1.2X8

Description

Features

  • Square socket drive 10 = (3/8")
  • for slotted screws
  • Non-slip, knurled
  • for manual operation
  • Blade special steel
  • DIN ISO 2380-1.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.