• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 991 991-8 TA socket Bit 8 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Spanner size

8 mm

Downforce

TA socket

Length

63 mm

Content

1 pc(s)

Blade length

25 mm

Size

Wedge profile bit 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805186 Hazet 991 991-8 TA socket Bit 8 mm 1/2" (12.5 mm)

Description

Features

  • For Ta Socket Screws RIBE CV
  • square socket drive 12.5 = (1/2")
  • Non-slip, knurled
  • Blade special steel.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.