• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 990LG Bit 1/2" (12.5 mm) 990LG-9

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver insert

  • Symbol image for Hazet 990LG Bit 1/2" (12.5 mm) 990LG-9

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Spanner size

9 mm

Downforce

XZN socket

Length

100 mm

Content

1 pc(s)

Blade length

62 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805171 Hazet 990LG Bit 1/2" (12.5 mm) 990LG-9

Description

Features

  • Long design
  • For Spline socket screws XZN
  • square socket drive 12.5 = (1/2")
  • Non-slip, knurled990 LG-8, for example, joint shaft at VW, AUDI-990 Lg-9 for cylinder head screws at Toyota Corolla 1.4 l and 1.0 l990 LG-14 for Cyl Yaris

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.