• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9032-06/3 Burr set Cylindrical 9 mm Product size (Ø) 10 mm Working length 19 mm Shank diameter 6 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 3
Product type

Burr set

Type

Cylindrical

Shank Ø

6 mm

Ball diameter

9 mm

Working length

19 mm

Content

1 pc(s)

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569638 Hazet 9032-06/3 Burr set Cylindrical 9 mm Product size (Ø) 10 mm Working length 19 mm Shank diameter 6 mm

Description

Application: Universal use in metal working on almost all materials. Deburring, rounding, chamfering, egalising or machining of contours High service life and good cutting performance when used on various materials Set with 3 different cutters (6 mm shaft) in cylinder, cone and ball shape Head diameter (cylindrical shape): 10 mm Head diameter (ball shape): Approx. 9 mm for hand-guided or stationary drive machines suitable according to DIN 8032 HAZET Application tip: Use as high speeds as possible Contact surface between the milling pin and the workpiece should never exceed 30% of the complete milling pin circumference Milling pin with 6 mm shank Working length: Approx. 19 mm (cylindrical and conical shape) Made in Germany Number of tools: 3

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.