• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9032-06KU Burr Sphere 9 mm Working length 19 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Burr

Type

Sphere

Shank Ø

6 mm

Ball diameter

9 mm

Working length

19 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569640 Hazet 9032-06KU Burr Sphere 9 mm Working length 19 mm Shank diameter 6 mm

Description

Application: Universal use in metal working on almost all materials. Deburring, rounding, chamfering, egalising or machining contours High service life and good machining performance when used on various materials Milling pin, ball shape, ⌀ 9 mm suitable for hand-held or stationary drive machines according to DIN 8032 HAZET Application tip: Use as high speeds as possible Contact surface between the trimming pin and the workpiece should never exceed 30% of the complete milling pin circumference Milling pin with 6 mm shank Working length: Approx. 19 mm (cylindrical and conical shape)

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.