• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 916GL 916GL Universal joint ratchet 1/2" (12.5 mm) 511 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal joint ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

32

Length

511 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3122

DIN ISO 3315

Weight

1460 g

Width

40 mm

Height

40 mm

Dim

(L x W x H) 511 x 40 x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423441 Hazet 916GL 916GL Universal joint ratchet 1/2" (12.5 mm) 511 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)