• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 992H 992-T50H TORX BO Bit TR 50 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Downforce

TORX BO

Length

55 mm

Content

1 pc(s)

Size

TR 50

Blade length

17 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805199 Hazet 992H 992-T50H TORX BO Bit TR 50 1/2" (12.5 mm)

Description

Features

  • Short model
  • With front-sided boring
  • For tamper resistant TORX ® screws (Torx ® screws with taps)
  • square socket drive 12.5 = (1/2")
  • Non-slip, knurled
  • Blade special steel.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.