• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit 1/2" (12.5 mm) 2584

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size

6 mm

Downforce

Allen

Length

70 mm

Content

1 pc(s)

Blade length

32 mm

Description

• For hexagon socket screws. • Square (Robertson) drive 12.5 = 1/2". Made in Germany

Features

  • Product advantage 2 / application: - Cardan shaft screw connection (Wrench size 6 mm)
  • Long design
  • With knurling
  • Made in Germany
  • Wrench size: 6
  • Total length (for eClass): 70 mm
  • (Blade) length l1: 32 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Inside hexagon profile
  • Net weight: 008 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.