• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Kraft bit set 1/2" (12.5 mm) 4-piece 900SZ/4

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

oiled

Downforce

Hex head

Length

44 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287233 Hazet Kraft bit set 1/2" (12.5 mm) 4-piece 900SZ/4

Description

· For the operation of drive and drive shaft glands, e.g. width 24 mm furVW tour from Bj. 2006 and Passat C. · Key width 30 mm for axle shaft nut anVW Golf 4, Polo and New-Beetle, AUDI TT 1.8, ŠKODA Octavia, superb, fabia. · Key width 32 mm for actuation of the gelenkwellen-ver -schraubung in the wheel hub anVW Touareg from 2003. · Width 36 mm for axle shaft nut anBMW 3,. 5, 7, Z3, M3, VW Polo from year 2001, Golf Plus 1.8 TDI from year 2005, SEAT Ibiza from year 2002. . · For machine operation. · Square (Robertson) 12.5 = 1/2". Made in Germany 36-pc set. Contents: 900 SZ-24 30 32 36.

Scope of delivery

  • Power socket wrench set (Double-6 kt.) 900 SZ-24 900 SZ-30 900 SZ-32 900 SZ-36

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)