• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD 1554316 Blue (W x H) 22.6 cm x 31.6 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HEAD 1554316 Blue (W x H) 22.6 cm x 31.6 cm

  • Dimensions: 22.6 x 31.6 cm (W x H)
  • Thickness: 0.18 mm
  • Paper Format: DIN A4
  • Position (CLIP): Above
  • Material: polystirene
  • Clamp material: metal
  • Clip color: silver

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Blue

Dim

(W x H) 22.6 cm x 31.6 cm

Position (clip)

top

Lifting eye

Yes

Clip colour

Silver

Material

Polystyrene

Outer lining material

Polystyrene

Clamp material

Metal

Width

22.6 cm

Height

31.6 cm

Product type description

Klemmbrett DIN A4 Polystyrol blau

Strength

0.18 mm

Promotional item type

Klemmbrett

Rounded corners

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554316 HEAD 1554316 Blue (W x H) 22.6 cm x 31.6 cm

Description

For blocks and loose sheets, up to DIN A4, plastic corners on the terminal. Position of the terminal: short side.

This text is machine translated.

Features

  • Clamping board

More interesting products

(*All information is plus legal VAT)