• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD 1554321 Black (W x H) 23.2 cm x 32 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HEAD 1554321 Black (W x H) 23.2 cm x 32 cm

  • Dimensions: 23.2 x 32 cm (W x H)
  • Paper Format: DIN A4
  • Thickness: 1.3 mm
  • Position (CLIP): Above
  • Material: Polypropylene
  • Clamp material: metal
  • Clip color: silver

Technical specifications

Paper size

A4

Product type

Clip file

Factory colour

Black

Dim

(W x H) 23.2 cm x 32 cm

Position (clip)

top

Clip colour

Silver

Material

Polypropylene

Outer lining material

Polypropylene

Clamp material

Metal

Width

23.2 cm

Height

32 cm

Product type description

Klemmbrettmappe DIN A4 Polypropylen schwarz

Strength

1.3 mm

Promotional item type

Klemmbrettmappe

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554321 HEAD 1554321 Black (W x H) 23.2 cm x 32 cm

Description

For blocks and loose sheets. Plastic corners at the terminals, with lid to close.

This text is machine translated.

Features

  • Clipboard folder

More interesting products

(*All information is plus legal VAT)