• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 605113 Black (W x H) 22.9 cm x 31.9 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Black

Dim

(W x H) 22.9 cm x 31.9 cm

Position (clip)

top

Lifting eye

Yes

Pocket

Yes

Clip colour

Nickel

Material

Cardboard

Film

Outer lining material

Cardboard

Clamp material

Metal

Width

22.9 cm

Height

31.9 cm

Product type description

MAUL Klemmbrettmappe 2339290 DIN A4 max. 8mm Karton/Folienüberzug sw

Strength

13 mm

Promotional item type

Klemmbrettmappe

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466138 Maul 605113 Black (W x H) 22.9 cm x 31.9 cm

Description

Write file with cover and inner bag. 3 different colors, red, blue, black. Plate made of cardboard with foil cover. Inner pocket in the lid. Flat, nickel-plated bracket clamp. Also for hanging up. Clamping width approx. 0.8 cm. Size 32.0 x?????????

This text is machine translated.

Features

  • Format/size: DIN A4,

More interesting products

(*All information is plus legal VAT)