• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset adapter USB, USB-C®

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPOS USB-C TO USB-A.

  • EPOS USB-C to USB-A adapter
  • For connecting USB headsets/speakers to a PC
  • Receives EPOS sound quality
  • Insensitive to strong office stress
  • Easy to use

Technical specifications

Factory colour

Black

Product type

Headset adapter

USB

USB-C®

Weight

0

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482248 Headset adapter USB, USB-C®

Description

With the high-quality USB-C to USB-A adapter, you can securely connect USB headsets and speakers from EPOS to USB-A ports of computers/laptops and get EPOS sound quality. Insensitive to strong office stress.

This text is machine translated.

Scope of delivery

  • EPOS USB-C to USB-A adapter.

More interesting products

(*All information is plus legal VAT)