• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Speech microphone JTS UT-16HW/5 Transfer type (details):Radio Switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JTS UT-16HW/5 microphone transmitter + microphone

  • An ideal tool for animators, dance teachers and performers who appreciate freedom of movement
  • This text is machine translated.

Technical specifications

  • System: Electret, kidney
  • Impedance 2.2 kOhm
  • Sensitivity 4.3 mV/Pa/1 kHz
  • Maximum sound pressure 120 dB
  • Carrier frequency range 518-542 MHz
  • Audio frequency range 100-18000 Hz
  • Frequency stability: +/-0.005 %
  • Transmitted power 10 mW
  • Power supply: 1 x 1.5 V micro battery
  • Operating time> 8 h
  • Dimensions: -
  • Weight: 50 g
Product type

Speech microphone

Type

Headset

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

Switch

Weight

50 g

Dim

Description

Features

  • Headband microphone with integrated 16-channel PLL transmitter.
  • An ideal tool for aerobics and fitness trainers, animators, dance teachers and performers who appreciate freedom of movement.
  • The feedback-resistant electric capsule protected by a drip ring convinces through a crystal-clear sound, which is also permeable in loud environments.
  • The adjustable headband and the silicone-sheathed headband ensure a secure fit and comfortable wearing.
  • A rubber cap for protecting the transmitter unit against moisture and water spray is enclosed.
  • Supplied with sturdy transport case, trim key and colored battery compartment covers.

Scope of delivery

  • Transport case
  • Trim key
  • Colored battery compartment cover
  • rubber cap.