• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Speech microphone Monacor TXA-800HSE Transfer type (details):Radio, Wireless Steel enclosure, Switch

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor TXA-800HSE Microphone Transmitter

  • 1 headband microphone (omnidir. char.), 1 tie clip microphone (cardioid char.)

Technical specifications

  • Carrier frequency: 86.1-864.9 MHz
  • Audio frequency range: 70-16,000 Hz
  • Frequency stability: +/-0,005 %
  • Dimensions: 65x95x30 mm
  • Weight: 110 g
Product type

Speech microphone

Type

Headset

Transfer type

Radio

Wireless

Characteristics

Selectable

Features

Steel enclosure

Switch

Weight

110 g

Width

65 mm

Height

95 mm

Dim

(W x H) 65 mm x 95 mm

Interfaces

Audio stereo (3.5 mm jack)

Microphone input

No. of frequencies (adjustable)

16

No. of transmitters

1

Frequency

863 - 865 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332846 Headset Speech microphone Monacor TXA-800HSE Transfer type (details):Radio, Wireless Steel enclosure, Switch

Information

Information 1332846 Headset Speech microphone Monacor TXA-800HSE Transfer type (details):Radio, Wireless Steel enclosure, Switch

Description

Features

  • Multifrequency pocket transmitter, with UHF PLL technology
  • Matching the portable amplifier systems of the TXA-1000 and TXA-800 series
  • 1 headband microphone (omnidir. char.), 1 tie clip microphone (cardioid char.)
  • 16 selectable UHF frequencies (863.1-864.9 MHz)
  • Metal housing
  • Microphone connection via 3-pole mini XLR jack
  • Audio line input via 3.5 mm stereo jack
  • Sensitivity to be adjusted in 3 steps
  • Mute function
  • Backlit LCD for indicating channel/frequency and battery status
  • Transmitting power: 10 mW (EIRP)
  • Power supply via 2 x 1.5 V battery AA size (not supplied)
  • Belt clip
  • Licence-free in the EU

Scope of delivery

  • 1 headband microphone
  • 1 tie clip microphone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)