• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBS-H 8-35 20 Cable mount 3011-044C Bundle Ø range 8 up to 35 mm 1 pc(s)

Product type
Cable mount
Bundle diameter (min.)
8 mm
Bundle Ø (max.)
35 mm
Material
Polyamide (fibreglass-reinforced)
Spring steel
Max. cable tie width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 3011-044C socket

  • Cable mount
  • Bundle Ø range 8 up to 35 mm

Technical specifications

  • Component 1: Socket
  • Component 2: Snap foot
  • Clamping range 1 8 mm
  • Clamping range 2 35 mm
  • Length: 29.1 mm
  • Width 41.1 mm
  • Height: 20.5 mm
  • Material 1: Glass-fiber reinforced polyamide
  • Material 2: Galvanized spring steel
Product type

Cable mount

Max. cable tie width

20 mm

Bundle Ø range

8 up to 35 mm

Bundle diameter (min.)

8 mm

Bundle Ø (max.)

35 mm

Material

Polyamide (fibreglass-reinforced)

Spring steel

Content

1 pc(s)

Manufacturer part #

3011-044C

Width

41.1 mm

Height

20.5 mm

Length

29.1 mm

Type

KBS-H 8-35 20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411391 Hebotec KBS-H 8-35 20 Cable mount 3011-044C Bundle Ø range 8 up to 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411391 Hebotec KBS-H 8-35 20 Cable mount 3011-044C Bundle Ø range 8 up to 35 mm 1 pc(s)

Description

HEBOFIX Klett fixings for mounting onto a DIN rail, clamping base. 8-35mm, for hook and loop tape 20mm, according to UL94-V0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)