• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKHHZ 6 - 8 Fastener 1030-303C 1 pc(s)

Product type
Fastener
Material
Spring steel
Spring steel
Content
1 pc(s)
Manufacturer part #
1030-303C
Width
12.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

241 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1030-303C Screen holder

  • Fastener

Technical specifications

  • Component 1: Shield clamp
  • Component 2: Snap foot
  • Length: 41.1 mm
  • Width 12.9 mm
  • Height: 1.8" (27.8 mm)
  • Material 1: Galvanized spring steel
  • Material 2: Galvanized spring steel
  • Min 6 mm shield diameter
  • Max. Diameter 8 mm
Product type

Fastener

Material

Spring steel

Spring steel

Content

1 pc(s)

Manufacturer part #

1030-303C

Width

12.9 mm

Height

27.8 mm

Length

41.1 mm

Type

SKHHZ 6 - 8

Documents & Downloads

Datasheet

Datasheet 3411331 Hebotec SKHHZ 6 - 8 Fastener 1030-303C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411331 Hebotec SKHHZ 6 - 8 Fastener 1030-303C 1 pc(s)

Description

Screen clamp arranged on snap foot for mounting on 35mm top hat rail, screen diameter 6 - 8mm, with strain relief clamp

This text is machine translated.

More interesting products

(*All information is plus legal VAT)