• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 30458 Resin 160 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.94)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Resin

Content

160 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393207 Heidemann 30458 Resin 160 ml

Security datasheet

Security datasheet 393207 Heidemann 30458 Resin 160 ml

Description

Contents 160 ml. Mixing Time: 3 min. Processing time: approx. 15 minutes. Geller time: approx. 20 minutes.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)