• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70721 Bell button 24 V/1 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Width

96 mm

Height

35 mm

Depth

23 mm

Dim

(W x H x D) 96 x 35 x 23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233154 Heidemann 70721 Bell button 24 V/1 A

Description

Features

  • Die-cast zinc
  • incl. name plate Stainless steel chrome
  • -plated Surface mounting
  • incl. bell contact Brass-nickel-plated
  • unlighted
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)