• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70803 Wireless door bell Complete set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX Clip Silver

  • Choice of 8 melodies
  • Range: 100 m
  • Belt clip and wall mounting at the receiver
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

Product type

Wireless door bell

Component

Complete set

100 m

Tunes

8

Volume

82 dBa

Adjustable volume

fixed

Factory colour

Silver

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

32 x 82 x 20 mm

Receiver size

107 x 62 x 33 mm

Operating voltage

Transmitter: 3 V/CR2032, Receiver: 2 x 1.5 V AA batteries (AA)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455563 Heidemann 70803 Wireless door bell Complete set

Information

Test Summary Report 455563 Heidemann 70803 Wireless door bell Complete set

Description

When you press the doorbell button (transmitter) is a signal to the receiver sent. This is activated. The desired
Melody sounds.

This text is machine translated.

Features

  • Choice of 8 melodies
  • 1 LED (red) as a call signal (flashes)
  • Belt clip and wall mounting at the receiver
  • Radio transmitter IP44 with name plate.

Scope of delivery

  • Radio-gong set HX clip
  • 1x battery CR2032
  • User manual.

Hints

Receiver batteries 2 x 1.5 V LR6/AA are not included in the delivery.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)