
1/8
LED recessed light
12 V
12
Built-in LED
LED (monochrome)
2 W
23 lm
2700 K
Warm white
Circular
Satinised
120°
Low recess depth
6 cm
2 cm
7.4 cm
IP20
III
White
Aluminium
n.rel.
(Ø) 70 mm
Yes
2700 K
70 mm
yes
Datasheet 1882245 Heitronic 27630 LED recessed light LED (monochrome) Built-in LED 2 W White
The necessary accessories are required to use the article as described.