• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic BONN LED plinth lighting LED (monochrome) Built-in LED 20 W Warm white White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 28147 BONN undercabinet lamp LED 20W, warm white

  • Power= 20 W
  • Total luminous flux= 1900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Length

1062 mm

Built-in LED

Rating per bulb

20 W

Height

85 mm

20 W

3000 K

Colour

Warm white

1900 lm

Total luminous flux

1900 lm

Light features

Incl. socket

Radiation angle

105°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

1.5 kg

n.rel.

Light bulb included

Yes

Depth

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252178 Heitronic BONN LED plinth lighting LED (monochrome) Built-in LED 20 W Warm white White

Description

The LED chassis lamp with extremely strong Leuchtkraft (up to 1,900 Lumen).

This text is machine translated.

Features

  • 2 integrated earthing contact socket-outlets

Scope of delivery

  • Heitronic 28147 BONN undercabinet lamp LED 20W, warm white

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)