
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Heitronic 500639 PRONTO PIR Wall/ceiling lamp LED, 24W, motion detector
- Power= 24 W
- Total luminous flux= 2160 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Sensor light with HF motion detector
- Product type
LED ceiling light (+ motion detector)
- Operating voltage
230 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
9 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
300 s
- Light features
Incl. motion detector
- Radiation angle
120°
- Protection class
II
IP54
- Factory colour
White
- Material
Plastic
- Weight
0.76 kg
- Dim
(Ø x H) 330 mm x 49 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
2160 lm
- Width
330 mm
- Height
49 mm
- (Ø)
330 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2252085 Heitronic PRONTO 500639 LED ceiling light (+ motion detector) Built-in LED 24 W LED (monochrome) White
Description
Features
- Adjustable high-frequency motion detector with daylight sensor, light duration and detection range, range max. 9 m, 360° detection angle, detects movements also through thin doors and walls, range, response brightness and light duration comfortably adjustable via DIP switch
- Brightness adjustment: 100/75/50 or 25%
- Adjustable Light duration 300/60/30 or 5 seconds
- Adjustability Response brightness: 50/10/2 lux or off
Scope of delivery
- LED wall/ceiling lamp PRONTO PIR
- Motion detector
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































