
Highlights & Details
- Power= 1.2 W Total luminous flux= 45 lm Colour temperature= 3000 K Warm white
- Ideal for indoor use, e.g. as decorative stair lighting
- Durable and low-heat LED
- Aluminium die-cast design
- Connects directly to 230 V mains supply.
- Multiple stair lights can be connected in turn using the existing L&N terminals.
- Accent lighting for a perfect ambience
- Blends discreetly into rooms
- Flicker-free
Technical specifications
- Installation Ø: 68 mm
- Product type
LED recessed wall light
- Operating voltage
230 V AC
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.2 W
1.2 W
IP20
- Factory colour
Black
- Material
Aluminium
- Weight
72 g
- Dim
(Ø x H) 68 mm x 86 mm
n.rel.
- Type
Square
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
45 lm
- Width
86 mm
- Height
86 mm
- Depth
26 mm
- (Ø)
68 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089716 Sygonix SY-6179432 LED recessed wall light 1.2 W LED (monochrome) Black
Warranty Terms
Warranty Terms 3089716 Sygonix SY-6179432 LED recessed wall light 1.2 W LED (monochrome) Black
Description
This text is machine translated.
Features
- Simple and modern design
- Magnetic changeable frame
- Flicker-free
Scope of delivery
- Main unit
- 2x Screws
- Manual
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























