
Highlights & Details
LUNETTA FLARE 830 BK OSRAM
- Power= 0.20 W
- Total luminous flux= 3 lm
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
220 V
240 V
- Rating per bulb
0.20 W
0.20 W
- Light features
Incl. motion detector
- Factory colour
Black
- Material
Polycarbonate (PC)
n.rel.
- Colour
Warm white
- Total luminous flux
3 lm
- Circuits
12500
- Colour temperature (max.)
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437942 OSRAM HOMELIGHTING LUNETTA FLARE 830 Black 4099854444418 Wall light 0.20 W Black
User & Safety Instructions
User & Safety Instructions 3437942 OSRAM HOMELIGHTING LUNETTA FLARE 830 Black 4099854444418 Wall light 0.20 W Black
Warranty Terms
Warranty Terms 3437942 OSRAM HOMELIGHTING LUNETTA FLARE 830 Black 4099854444418 Wall light 0.20 W Black
Description
This text is machine translated.
Features
- Product advantages
- Attractive and functional design product properties
- Hidden motion detector and a day/night sensor with a dimming function provide for maximum energy savings of application areas
- General interior lighting
- Night light for orientation and security in children's rooms, on the stairs and in the bedroom
Hints
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























