
Highlights & Details
BULKHEAD ESSENTIAL ROUND E27 WT OSRAM
- White
Technical specifications
- Product type
Ceiling light
- Operating voltage
220 V
240 V
E-27
- Light features
Incl. grille cover
- Protection class
IP44
- Factory colour
White
- Material
Polypropylene (PP)
n.rel.
- Type
Circular
- Colour
White
- Light bulb included
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3437952 OSRAM HOMELIGHTING Bulkhead Essential Round E27 White 4058075845602 Ceiling light, Wall light E-27 White
User & Safety Instructions
User & Safety Instructions 3437952 OSRAM HOMELIGHTING Bulkhead Essential Round E27 White 4058075845602 Ceiling light, Wall light E-27 White
Warranty Terms
Warranty Terms 3437952 OSRAM HOMELIGHTING Bulkhead Essential Round E27 White 4058075845602 Ceiling light, Wall light E-27 White
Description
This text is machine translated.
Hints
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























