
Highlights & Details
- Die-cast aluminium, Opal PC and iron frame
- Replaceable iron frame
- Creates a warm and inviting atmosphere for gatherings and relaxation
- LED lighting provides bright illumination while minimizing energy consumption.
- IP54
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
11 W
- Protection class
I
IP54
- Factory colour
Black
- Material
Aluminium
Iron wire
PC
- Weight
750 g
- Dim
(L x W x H) 272 x 230 x 320 mm
n.rel.
- Colour
Warm white
3000 K
- Total luminous flux
530 lm
- Width
230 mm
- Height
320 mm
- Length
272 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387284 Sygonix SY-6774568 LED outdoor wall light LED 11 W LED (monochrome) Black
Warranty Terms
Warranty Terms 3387284 Sygonix SY-6774568 LED outdoor wall light LED 11 W LED (monochrome) Black
Description
Features
- Stylish design ideal for gardens or outdoor areas
- Warm white LED
- Wall mounted
Scope of delivery
- Main unit
- Installation accessories
- Manual
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























