
Number
Total (1 m = € 11.00)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Helawrap HWPP HWPP16L2 161-64204
- Ideal solution for bundling, protecting and fixing cables
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Available in several colours and sizes
- Handy applicator tool included
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Cable trunking
- Bundle Ø (max.)
16 mm
- Factory colour
Black
- Material
Polypropylene
- Bundle Ø range
16 mm (max)
- Manufacturer part #
161-64204
- Content
2 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+110 °C
- Min. temperature
-60 °C
- Type
HWPP-16MM-PP-BK-K1
- Material (details)
Polypropylene (PP)
- Type
Slit protective hose
- Fire protection properties
In accordance with UL94 HB.
- Wall thickness (details)
0.85 mm
- Operating temperature
-60 - +110 °C,
Short-term up to +140 °C
- Temperature range
-60 - +110 °C,
short term up to +140 °C
Documents & Downloads
Datasheet
Datasheet 542702 Helawrap HWPP HWPP16L2 161-64204 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 542702 Helawrap HWPP HWPP16L2 161-64204 Hellermann Tyton
Description
Helawrap is the ideal solution for bundling and protecting cables in industrial as well as in home or office environments. Due to its special profile and handy applicator tool, Helawrap can be applied rapidly and effortlessly. The unique design allows the user to branch off cable at any point along the cover with ease. Helawrap can also be removed and re-applied as often as required.
Helawrap is available in several colours, a large range of sizes covering most standard applications and in two durable materials. A handy applicator tool is always included. Helawrap is used to bundle and protect cables in the electrical industry, panel building, machine, automotive and truck manufacturing. Helawrap in 25m lengths is the time-saving solution for industrial applications. Due to its excellent flame-retardant properties, Helawrap Polyamide 6 V0 is the product of choice wherever fire protection is essential, for example in mass transit.
Helawrap in practical 2m lengths is designed for domestic and office use. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.
Helawrap is available in several colours, a large range of sizes covering most standard applications and in two durable materials. A handy applicator tool is always included. Helawrap is used to bundle and protect cables in the electrical industry, panel building, machine, automotive and truck manufacturing. Helawrap in 25m lengths is the time-saving solution for industrial applications. Due to its excellent flame-retardant properties, Helawrap Polyamide 6 V0 is the product of choice wherever fire protection is essential, for example in mass transit.
Helawrap in practical 2m lengths is designed for domestic and office use. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.
Features
- Material: Polypropylene, Colour: Black.
Scope of delivery
- 2 m hose + tool
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.60*
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































